
PE2CP1014 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1014-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1014 |
Description | Dual Directional 40 dB SMA Coupl |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 2.5GHz 40dB 200W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 2.5GHz | |
Coupling Factor | 40dB | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 200W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.536,27000 € | 1.536,27 € |
| Unit Price without VAT: | 1.536,27000 € |
|---|---|
| Unit Price with VAT: | 1.828,16130 € |

