
PE2CP1005 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1005-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1005 |
Description | Precision Dual Directional 50 dB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20MHz ~ 1GHz 50 ± 1.5dB 500W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20MHz ~ 1GHz | |
Coupling Factor | 50 ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.35dB | |
Power - Max | 500W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.440,21000 € | 1.440,21 € |
| Unit Price without VAT: | 1.440,21000 € |
|---|---|
| Unit Price with VAT: | 1.713,84990 € |

