
PE2CP1000 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1000-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1000 |
Description | Dual Directional 50 dB N Coupler |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 3MHz ~ 30MHz 50dB 2.5kW Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3MHz ~ 30MHz | |
Coupling Factor | 50dB | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 2.5kW | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.883,99000 € | 2.883,99 € |
| Unit Price without VAT: | 2.883,99000 € |
|---|---|
| Unit Price with VAT: | 3.431,94810 € |

