
PE2CP013 | |
|---|---|
DigiKey Part Number | 6099-PE2CP013-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP013 |
Description | 90DEG HYB CPL 1-2GHZ 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 2GHz 3.1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 3.1dB |
Manufacturer Pasternack | Applications General Purpose |
Packaging Bag | Power - Max 50W |
Part Status Active | Isolation 22dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 1GHz ~ 2GHz | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,77000 € | 407,77 € |
| Unit Price without VAT: | 407,77000 € |
|---|---|
| Unit Price with VAT: | 485,24630 € |

