
PE2CP011 | |
|---|---|
DigiKey Part Number | 6099-PE2CP011-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP011 |
Description | 90DEG HYB CPL 500MHZ-1GHZ 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 1GHz 3.1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 0.3dB |
Packaging Bag | Power - Max 50W |
Part Status Active | Isolation 22dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 500MHz ~ 1GHz | Supplier Device Package Module |
Coupling Factor 3.1dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,67000 € | 306,67 € |
| 10 | 300,00000 € | 3.000,00 € |
| Unit Price without VAT: | 306,67000 € |
|---|---|
| Unit Price with VAT: | 364,93730 € |

