
PE2CP003-6 | |
|---|---|
DigiKey Part Number | 6099-PE2CP003-6-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP003-6 |
Description | CPLR 6DBSMA 500MHZ-2GHZ 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 2GHz 6dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 2GHz | |
Coupling Factor | 6dB | |
Applications | General Purpose | |
Insertion Loss | 2dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,41000 € | 204,41 € |
| 10 | 180,92400 € | 1.809,24 € |
| 25 | 172,81200 € | 4.320,30 € |
| Unit Price without VAT: | 204,41000 € |
|---|---|
| Unit Price with VAT: | 243,24790 € |

