RF Directional Coupler General Purpose 6GHz ~ 18GHz 10 ± 1dB 50W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2CP001-10

DigiKey Part Number
6099-PE2CP001-10-ND
Manufacturer
Manufacturer Product Number
PE2CP001-10
Description
CPLR 10DBSMA 6-18GHZ 50W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 6GHz ~ 18GHz 10 ± 1dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
10 ± 1dB
Manufacturer
Pasternack
Applications
General Purpose
Packaging
Bag
Insertion Loss
1dB
Part Status
Active
Power - Max
50W
Coupler Type
Standard
Package / Case
Module, SMA Connectors
Frequency
6GHz ~ 18GHz
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1774,87000 €774,87 €
10692,38900 €6.923,89 €
Manufacturers Standard Package
Unit Price without VAT:774,87000 €
Unit Price with VAT:922,09530 €