
PE2CP000-30 | |
|---|---|
DigiKey Part Number | 6099-PE2CP000-30-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP000-30 |
Description | CPLR 30DBSMA 2-18GHZ 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 18GHz 30 ± 1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 18GHz | |
Coupling Factor | 30 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.9dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,26000 € | 692,26 € |
| 10 | 618,01300 € | 6.180,13 € |
| Unit Price without VAT: | 692,26000 € |
|---|---|
| Unit Price with VAT: | 823,78940 € |

