
PE2BL1003 | |
|---|---|
DigiKey Part Number | 6099-PE2BL1003-ND |
Manufacturer | |
Manufacturer Product Number | PE2BL1003 |
Description | 50 Ohm to 25 Ohm Balun From 80 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Balun 80MHz ~ 1GHz 50 / 25Ohm 3-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency Range | 80MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 50 / 25Ohm | |
Phase Difference | 180° | |
Insertion Loss (Max) | 0.45dB | |
Return Loss (Min) | - | |
Package / Case | 3-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,45000 € | 186,45 € |
| 10 | 164,92400 € | 1.649,24 € |
| 25 | 157,48720 € | 3.937,18 € |
| Unit Price without VAT: | 186,45000 € |
|---|---|
| Unit Price with VAT: | 221,87550 € |

