
PE2BL1000 | |
|---|---|
DigiKey Part Number | 6099-PE2BL1000-ND |
Manufacturer | |
Manufacturer Product Number | PE2BL1000 |
Description | 50 Ohm to 25 Ohm Balun From 225 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 225MHz ~ 2GHz 50 / 25Ohm 3-SMD Module |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 25Ohm |
Manufacturer Pasternack | Phase Difference 180° |
Packaging Retail Package | Insertion Loss (Max) 0.45dB |
Part Status Active | Package / Case 3-SMD Module |
Frequency Range 225MHz ~ 2GHz | Mounting Type Surface Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 € | 182,26 € |
| 10 | 170,05800 € | 1.700,58 € |
| Unit Price without VAT: | 182,26000 € |
|---|---|
| Unit Price with VAT: | 216,88940 € |

