
PE2235-30 | |
|---|---|
DigiKey Part Number | 6099-PE2235-30-ND |
Manufacturer | |
Manufacturer Product Number | PE2235-30 |
Description | Directional 30 dB N Coupler From |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 12GHz 30 ± 1dB 600W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4GHz ~ 12GHz | |
Coupling Factor | 30 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 600W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.399,09000 € | 2.399,09 € |
| Unit Price without VAT: | 2.399,09000 € |
|---|---|
| Unit Price with VAT: | 2.854,91710 € |

