
PE2223-20 | |
|---|---|
DigiKey Part Number | 6099-PE2223-20-ND |
Manufacturer | |
Manufacturer Product Number | PE2223-20 |
Description | Dual Directional 20 dB SMA Coupl |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8GHz ~ 16GHz 20 ± 1.25dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 8GHz ~ 16GHz | |
Coupling Factor | 20 ± 1.25dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,12000 € | 700,12 € |
| 10 | 625,08700 € | 6.250,87 € |
| Unit Price without VAT: | 700,12000 € |
|---|---|
| Unit Price with VAT: | 833,14280 € |

