
PE2217-10 | |
|---|---|
DigiKey Part Number | 6099-PE2217-10-ND |
Manufacturer | |
Manufacturer Product Number | PE2217-10 |
Description | Dual Directional 10 dB SMA Coupl |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 1GHz 10 ± 1.25dB 10W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 1GHz | |
Coupling Factor | 10 ± 1.25dB | |
Applications | General Purpose | |
Insertion Loss | 1.5dB | |
Power - Max | 10W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |

