
PE2209-6 | |
|---|---|
DigiKey Part Number | 6099-PE2209-6-ND |
Manufacturer | |
Manufacturer Product Number | PE2209-6 |
Description | Directional 6 dB SMA Coupler Fro |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 4GHz 6 ± 1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 4GHz | |
Coupling Factor | 6 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,32000 € | 787,32 € |
| 10 | 703,60200 € | 7.036,02 € |
| Unit Price without VAT: | 787,32000 € |
|---|---|
| Unit Price with VAT: | 936,91080 € |

