RF Directional Coupler General Purpose 12.4GHz ~ 18GHz 10 ± 1dB 50W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2207-10

DigiKey Part Number
6099-PE2207-10-ND
Manufacturer
Manufacturer Product Number
PE2207-10
Description
Directional 10 dB SMA Coupler Fr
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 12.4GHz ~ 18GHz 10 ± 1dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
10 ± 1dB
Manufacturer
Pasternack
Applications
General Purpose
Packaging
Retail Package
Insertion Loss
0.6dB
Part Status
Active
Power - Max
50W
Coupler Type
Standard
Package / Case
Module, SMA Connectors
Frequency
12.4GHz ~ 18GHz
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1711,82000 €711,82 €
Manufacturers Standard Package
Unit Price without VAT:711,82000 €
Unit Price with VAT:847,06580 €