
PE20S0035 | |
|---|---|
DigiKey Part Number | 6099-PE20S0035-ND |
Manufacturer | |
Manufacturer Product Number | PE20S0035 |
Description | 4 Way Broadband Combiner from 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 7.5dB, 6° Imbalance (Typ), 1.35 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 2 GHz ~ 8 GHz | |
Specifications | Isolation (Min) 7.5dB, 6° Imbalance (Typ), 1.35 VSWR (Max) | |
Size / Dimension | 3.079" L x 2.598" W x 1.051" H (78.20mm x 66.00mm x 26.70mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.637,75000 € | 2.637,75 € |
| Unit Price without VAT: | 2.637,75000 € |
|---|---|
| Unit Price with VAT: | 3.138,92250 € |

