
PE20S0034 | |
|---|---|
DigiKey Part Number | 6099-PE20S0034-ND |
Manufacturer | |
Manufacturer Product Number | PE20S0034 |
Description | 2 Way Broadband Combiner from 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 12dB, 6° Imbalance (Typ), 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 2 GHz ~ 8 GHz | |
Specifications | Isolation (Min) 12dB, 6° Imbalance (Typ), 1.3 VSWR (Max) | |
Size / Dimension | 2.500" L x 1.500" W x 1.051" H (63.50mm x 38.10mm x 26.70mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.468,55000 € | 2.468,55 € |
| Unit Price without VAT: | 2.468,55000 € |
|---|---|
| Unit Price with VAT: | 2.937,57450 € |

