


PE20S0032 | |
|---|---|
DigiKey Part Number | 6099-PE20S0032-ND |
Manufacturer | |
Manufacturer Product Number | PE20S0032 |
Description | 2 Way Broadband Combiner from 70 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 700 MHz ~ 6 GHz Isolation (Min) 8dB, 5° Imbalance (Typ), 1.35 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 700 MHz ~ 6 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 8dB, 5° Imbalance (Typ), 1.35 VSWR (Max) |
Packaging Retail Package | Size / Dimension 5.201" L x 3.000" W x 1.118" H (132.10mm x 76.20mm x 28.40mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.417,31000 € | 2.417,31 € |
| Unit Price without VAT: | 2.417,31000 € |
|---|---|
| Unit Price with VAT: | 2.876,59890 € |

