
PE20S0030 | |
|---|---|
DigiKey Part Number | 6099-PE20S0030-ND |
Manufacturer | |
Manufacturer Product Number | PE20S0030 |
Description | 2 Way Broadband Combiner from 70 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 700 MHz ~ 6 GHz Isolation (Min) 8dB, 5° Imbalance (Typ), 1.35 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 700 MHz ~ 6 GHz | |
Specifications | Isolation (Min) 8dB, 5° Imbalance (Typ), 1.35 VSWR (Max) | |
Size / Dimension | 5.201" L x 3.000" W x 1.118" H (132.10mm x 76.20mm x 28.40mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.437,85000 € | 2.437,85 € |
| Unit Price without VAT: | 2.437,85000 € |
|---|---|
| Unit Price with VAT: | 2.901,04150 € |

