


PE20S0020 | |
|---|---|
DigiKey Part Number | 6099-PE20S0020-ND |
Manufacturer | |
Manufacturer Product Number | PE20S0020 |
Description | 4 Way SMA Power Divider From 800 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.5 GHz Isolation (Min) 20dB, 6° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 800 MHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 20dB, 6° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 2.205" L x 1.969" W x 0.394" H (56.00mm x 50.00mm x 10.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,29000 € | 475,29 € |
| 10 | 423,17200 € | 4.231,72 € |
| Unit Price without VAT: | 475,29000 € |
|---|---|
| Unit Price with VAT: | 565,59510 € |

