


PE20S0013 | |
|---|---|
DigiKey Part Number | 6099-PE20S0013-ND |
Manufacturer | |
Manufacturer Product Number | PE20S0013 |
Description | 4 Way Broadband Combiner from 80 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 4.2 GHz Isolation (Min) 8dB, 5° Imbalance (Typ), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 800 MHz ~ 4.2 GHz | |
Specifications | Isolation (Min) 8dB, 5° Imbalance (Typ), 1.3 VSWR (Max) | |
Size / Dimension | 5.201" L x 3.902" W x 1.169" H (132.10mm x 99.10mm x 29.70mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.592,09000 € | 1.592,09 € |
| Unit Price without VAT: | 1.592,09000 € |
|---|---|
| Unit Price with VAT: | 1.894,58710 € |

