
PE20S0010 | |
|---|---|
DigiKey Part Number | 6099-PE20S0010-ND |
Manufacturer | |
Manufacturer Product Number | PE20S0010 |
Description | 2 Way Broadband Combiner from 80 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.5 GHz Isolation (Min) 7.5dB, 5° Imbalance (Typ), 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 800 MHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 7.5dB, 5° Imbalance (Typ), 1.3 VSWR (Max) | |
Size / Dimension | 4.500" L x 3.000" W x 1.150" H (114.30mm x 76.20mm x 29.20mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.783,22000 € | 2.783,22 € |
| Unit Price without VAT: | 2.783,22000 € |
|---|---|
| Unit Price with VAT: | 3.312,03180 € |

