
PE20S0008 | |
|---|---|
DigiKey Part Number | 6099-PE20S0008-ND |
Manufacturer | |
Manufacturer Product Number | PE20S0008 |
Description | 4 Way Broadband Combiner from 80 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.5 GHz Isolation (Min) 12dB, 5° Imbalance (Typ), 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 800 MHz ~ 2.5 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 12dB, 5° Imbalance (Typ), 1.3 VSWR (Max) |
Packaging Retail Package | Size / Dimension 4.000" L x 3.000" W x 1.118" H (101.60mm x 76.20mm x 28.40mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.582,20000 € | 2.582,20 € |
| Unit Price without VAT: | 2.582,20000 € |
|---|---|
| Unit Price with VAT: | 3.072,81800 € |

