


PE20S0007 | |
|---|---|
DigiKey Part Number | 6099-PE20S0007-ND |
Manufacturer | |
Manufacturer Product Number | PE20S0007 |
Description | 2 Way Broadband Combiner from 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 2.5 GHz Isolation (Min) 13dB, 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500 MHz ~ 2.5 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 13dB, 1.3 VSWR (Max) |
Packaging Retail Package | Size / Dimension 4.701" L x 2.000" W x 1.098" H (119.40mm x 50.80mm x 27.90mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.315,81000 € | 2.315,81 € |
| Unit Price without VAT: | 2.315,81000 € |
|---|---|
| Unit Price with VAT: | 2.755,81390 € |

