


PE20S0006 | |
|---|---|
DigiKey Part Number | 6099-PE20S0006-ND |
Manufacturer | |
Manufacturer Product Number | PE20S0006 |
Description | 4 Way Broadband Combiner from 80 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 80 MHz ~ 1 GHz Isolation (Min) 12dB, 5° Imbalance (Typ), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.75dB | |
Frequency | 80 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 12dB, 5° Imbalance (Typ), 1.3 VSWR (Max) | |
Size / Dimension | 5.098" L x 4.720" W x 1.539" H (129.50mm x 119.90mm x 39.10mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.254,35000 € | 3.254,35 € |
| Unit Price without VAT: | 3.254,35000 € |
|---|---|
| Unit Price with VAT: | 3.872,67650 € |

