


PE20S0002 | |
|---|---|
DigiKey Part Number | 6099-PE20S0002-ND |
Manufacturer | |
Manufacturer Product Number | PE20S0002 |
Description | 4 Way Broadband Combiner from 20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 20 MHz ~ 1 GHz Isolation (Min) 12dB, 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 20 MHz ~ 1 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 12dB, 1.3 VSWR (Max) |
Packaging Retail Package | Size / Dimension 4.000" L x 3.000" W x 1.118" H (101.60mm x 76.20mm x 28.40mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.75dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.231,64000 € | 2.231,64 € |
| Unit Price without VAT: | 2.231,64000 € |
|---|---|
| Unit Price with VAT: | 2.655,65160 € |

