


PE20S0001 | |
|---|---|
DigiKey Part Number | 6099-PE20S0001-ND |
Manufacturer | |
Manufacturer Product Number | PE20S0001 |
Description | 2 Way Broadband Combiner from 20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 20 MHz ~ 1 GHz Isolation (Min) 15dB, 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 20 MHz ~ 1 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 15dB, 1.3 VSWR (Max) |
Packaging Retail Package | Size / Dimension 3.252" L x 1.098" W x 2.000" H (82.60mm x 27.90mm x 50.80mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.6dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.633,83000 € | 1.633,83 € |
| Unit Price without VAT: | 1.633,83000 € |
|---|---|
| Unit Price with VAT: | 1.944,25770 € |

