


PE20DV2107 | |
|---|---|
DigiKey Part Number | 6099-PE20DV2107-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV2107 |
Description | 2 Way 1.0mm Power Divider from D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 110 GHz 20° Imbalance (Max), 1.9 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 9dB | |
Frequency | 0 Hz ~ 110 GHz | |
Specifications | 20° Imbalance (Max), 1.9 VSWR (Max) | |
Size / Dimension | 0.642" Dia x 0.359" H (16.30mm x 9.11mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.307,03000 € | 10.307,03 € |
| Unit Price without VAT: | 10.307,03000 € |
|---|---|
| Unit Price with VAT: | 12.265,36570 € |

