
PE20DV2106 | |
|---|---|
DigiKey Part Number | 6099-PE20DV2106-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV2106 |
Description | 2-Way N-Type Power Divider 1-4GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 4 GHz Isolation (Min) 20dB, 1.35 VSWR (Max), 3° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 1 GHz ~ 4 GHz | |
Specifications | Isolation (Min) 20dB, 1.35 VSWR (Max), 3° Imbalance (Max) | |
Size / Dimension | 1.693" L x 1.339" W x 0.807" H (43.00mm x 34.00mm x 20.51mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,34000 € | 513,34 € |
| 10 | 457,34000 € | 4.573,40 € |
| Unit Price without VAT: | 513,34000 € |
|---|---|
| Unit Price with VAT: | 610,87460 € |

