
PE20DV1285 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1285-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1285 |
Description | 8 WAY 2.92MM FEMALE INPUT CONNEC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 26 GHz ~ 40 GHz Isolation (Min) 15dB, 8° Imbalance (Max), 1.8 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 26 GHz ~ 40 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 15dB, 8° Imbalance (Max), 1.8 VSWR (Max) |
Packaging Bag | Size / Dimension 4.094" L x 1.575" W x 0.413" H (104.00mm x 40.00mm x 10.50mm) |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.242,51000 € | 2.242,51 € |
| Unit Price without VAT: | 2.242,51000 € |
|---|---|
| Unit Price with VAT: | 2.668,58690 € |

