


PE20DV1282 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1282-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1282 |
Description | 8 WAY SMA FEMALE INPUT CONNECTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 7 GHz ~ 12.4 GHz Isolation (Min) 18dB, 9° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 7 GHz ~ 12.4 GHz | |
Specifications | Isolation (Min) 18dB, 9° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 4.000" L x 2.000" W x 0.520" H (101.60mm x 50.80mm x 13.20mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,02000 € | 850,02 € |
| 10 | 767,77800 € | 7.677,78 € |
| Unit Price without VAT: | 850,02000 € |
|---|---|
| Unit Price with VAT: | 1.011,52380 € |

