
PE20DV1280 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1280-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1280 |
Description | 8 WAY N FEMALE INPUT CONNECTOR P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 2.7 GHz Isolation (Min) 18dB, 5° Imbalance (Max), 1.5 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 698 MHz ~ 2.7 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 18dB, 5° Imbalance (Max), 1.5 VSWR (Max) |
Packaging Bag | Size / Dimension 9.606" L x 3.898" W x 0.906" H (244.00mm x 99.00mm x 23.00mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.356,75000 € | 1.356,75 € |
| Unit Price without VAT: | 1.356,75000 € |
|---|---|
| Unit Price with VAT: | 1.614,53250 € |

