
PE20DV1273 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1273-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1273 |
Description | 4 WAY N FEMALE INPUT CONNECTOR P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 16dB, 6° Imbalance (Max), 1.65 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.8dB | |
Frequency | 2 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 16dB, 6° Imbalance (Max), 1.65 VSWR (Max) | |
Size / Dimension | 3.819" L x 2.362" W x 0.827" H (97.00mm x 60.00mm x 21.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.786,38000 € | 1.786,38 € |
| Unit Price without VAT: | 1.786,38000 € |
|---|---|
| Unit Price with VAT: | 2.125,79220 € |

