
PE20DV1265 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1265-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1265 |
Description | 2 WAY 2.4MM FEMALE INPUT CONNECT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 18 GHz ~ 55 GHz Isolation (Min) 15dB, 6° Imbalance (Max), 1.6 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 18 GHz ~ 55 GHz | |
Specifications | Isolation (Min) 15dB, 6° Imbalance (Max), 1.6 VSWR (Max) | |
Size / Dimension | 1.000" L x 0.500" W x 0.413" H (25.40mm x 12.70mm x 10.50mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.539,69000 € | 1.539,69 € |
| Unit Price without VAT: | 1.539,69000 € |
|---|---|
| Unit Price with VAT: | 1.832,23110 € |

