
PE20DV1261 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1261-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1261 |
Description | 2 WAY N FEMALE INPUT CONNECTOR P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 7 GHz ~ 8.5 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 7 GHz ~ 8.5 GHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 1.654" L x 1.181" W x 0.827" H (42.00mm x 30.00mm x 21.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,41000 € | 423,41 € |
| Unit Price without VAT: | 423,41000 € |
|---|---|
| Unit Price with VAT: | 503,85790 € |

