
PE20DV1260 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1260-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1260 |
Description | 2 WAY N FEMALE INPUT CONNECTOR P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 18 GHz Isolation (Min) 16dB, 5° Imbalance (Max), 1.5 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 1 GHz ~ 18 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 16dB, 5° Imbalance (Max), 1.5 VSWR (Max) |
Packaging Bag | Size / Dimension 3.780" L x 1.575" W x 0.827" H (96.00mm x 40.00mm x 21.00mm) |
Part Status Active | Package / Case Module |
Insertion Loss 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.273,18000 € | 1.273,18 € |
| Unit Price without VAT: | 1.273,18000 € |
|---|---|
| Unit Price with VAT: | 1.515,08420 € |

