


PE20DV1213 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1213-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1213 |
Description | 8 way SMA Power Divider from 5 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 20dB, 3° Imbalance (Max), 1.35 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 5 MHz ~ 500 MHz |
Manufacturer Pasternack | Specifications Isolation (Min) 20dB, 3° Imbalance (Max), 1.35 VSWR (Max) |
Packaging Retail Package | Size / Dimension 7.638" L x 1.811" W x 0.610" H (194.00mm x 46.00mm x 15.50mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 1.6dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.146,09000 € | 1.146,09 € |
| Unit Price without VAT: | 1.146,09000 € |
|---|---|
| Unit Price with VAT: | 1.363,84710 € |

