
PE20DV1205 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1205-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1205 |
Description | 3 way N Power Divider from 300 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 300 MHz ~ 500 MHz Isolation (Min) 20dB, 5° Imbalance (Max), 1.35 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 300 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 20dB, 5° Imbalance (Max), 1.35 VSWR (Max) | |
Size / Dimension | 3.465" L x 3.307" W x 0.413" H (88.00mm x 84.00mm x 10.50mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,91000 € | 602,91 € |
| 10 | 537,76200 € | 5.377,62 € |
| Unit Price without VAT: | 602,91000 € |
|---|---|
| Unit Price with VAT: | 717,46290 € |

