


PE20DV1204 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1204-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1204 |
Description | 2 way SMA Power Divider from 1 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 30 MHz Isolation (Min) 25dB, 1° Imbalance (Max), 1.25 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 30 MHz |
Manufacturer Pasternack | Specifications Isolation (Min) 25dB, 1° Imbalance (Max), 1.25 VSWR (Max) |
Packaging Retail Package | Size / Dimension 1.575" L x 1.024" W x 0.610" H (40.00mm x 26.00mm x 15.50mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,90000 € | 452,90 € |
| 10 | 403,13900 € | 4.031,39 € |
| Unit Price without VAT: | 452,90000 € |
|---|---|
| Unit Price with VAT: | 538,95100 € |

