
PE20DV1202 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1202-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1202 |
Description | 2 way N Power Divider from 1 MHz |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 30 MHz Isolation (Min) 25dB, 1° Imbalance (Max), 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 30 MHz |
Manufacturer Pasternack | Specifications Isolation (Min) 25dB, 1° Imbalance (Max), 1.3 VSWR (Max) |
Packaging Retail Package | Size / Dimension 1.969" L x 1.024" W x 0.965" H (50.00mm x 26.00mm x 24.50mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.2dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,38000 € | 592,38 € |
| Unit Price without VAT: | 592,38000 € |
|---|---|
| Unit Price with VAT: | 704,93220 € |

