
PE20DV1201 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1201-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1201 |
Description | 2 way N Power Divider from 300 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 300 MHz ~ 500 MHz Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.2dB | |
Frequency | 300 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 2.362" L x 1.890" W x 0.807" H (60.00mm x 48.00mm x 20.50mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,44000 € | 577,44 € |
| 10 | 514,88000 € | 5.148,80 € |
| Unit Price without VAT: | 577,44000 € |
|---|---|
| Unit Price with VAT: | 687,15360 € |

