
PE20DV1200 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1200-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1200 |
Description | 2 way N Power Divider from 216 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 216 MHz ~ 450 MHz Isolation (Min) 22dB, 2° Imbalance (Max), 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 216 MHz ~ 450 MHz |
Manufacturer Pasternack | Specifications Isolation (Min) 22dB, 2° Imbalance (Max), 1.3 VSWR (Max) |
Packaging Retail Package | Size / Dimension 2.992" L x 2.362" W x 0.807" H (76.00mm x 60.00mm x 20.50mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,81000 € | 797,81 € |
| Unit Price without VAT: | 797,81000 € |
|---|---|
| Unit Price with VAT: | 949,39390 € |

