


PE20DV1188 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1188-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1188 |
Description | 8 Way SMA Power Divider From 4 G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4 GHz ~ 8 GHz Isolation (Min) 18dB, 4° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 4 GHz ~ 8 GHz | |
Specifications | Isolation (Min) 18dB, 4° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 4.252" L x 2.480" W x 0.413" H (108.00mm x 63.00mm x 10.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,73000 € | 939,73 € |
| 10 | 840,88100 € | 8.408,81 € |
| Unit Price without VAT: | 939,73000 € |
|---|---|
| Unit Price with VAT: | 1.118,27870 € |

