


PE20DV1183 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1183-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1183 |
Description | 8 Way SMA Power Divider From 2 G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 4 GHz Isolation (Min) 20dB, 5° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 2 GHz ~ 4 GHz | |
Specifications | Isolation (Min) 20dB, 5° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 4.252" L x 2.480" W x 0.413" H (108.00mm x 63.00mm x 10.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,97000 € | 934,97 € |
| 10 | 836,52000 € | 8.365,20 € |
| Unit Price without VAT: | 934,97000 € |
|---|---|
| Unit Price with VAT: | 1.112,61430 € |

