
PE20DV1147 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1147-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1147 |
Description | 4 Way 2.92mm Power Divider From |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 40 GHz Isolation (Min) 15dB, 10° Imbalance (Max), 1.8 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 1.8dB | |
Frequency | 2 GHz ~ 40 GHz | |
Specifications | Isolation (Min) 15dB, 10° Imbalance (Max), 1.8 VSWR (Max) | |
Size / Dimension | 2.047" L x 1.811" W x 0.413" H (52.00mm x 46.00mm x 10.50mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.671,59000 € | 1.671,59 € |
| Unit Price without VAT: | 1.671,59000 € |
|---|---|
| Unit Price with VAT: | 1.989,19210 € |

