


PE20DV1145 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1145-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1145 |
Description | 4 Way SMA Power Divider From 12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 12 GHz ~ 18 GHz Isolation (Min) 18dB, 5° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 12 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 18dB, 5° Imbalance (Max), 1.4 VSWR (Max) | |
Size / Dimension | 2.000" L x 2.000" W x 0.383" H (50.80mm x 50.80mm x 9.73mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,30000 € | 653,30 € |
| 10 | 582,99100 € | 5.829,91 € |
| Unit Price without VAT: | 653,30000 € |
|---|---|
| Unit Price with VAT: | 777,42700 € |

