


PE20DV1105 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1105-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1105 |
Description | 3 Way SMA Power Divider From 8 G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 8 GHz ~ 18 GHz Isolation (Min) 18dB, 5° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 8 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 18dB, 5° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 1.535" L x 1.260" W x 0.413" H (39.00mm x 32.00mm x 10.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,38000 € | 687,38 € |
| 10 | 613,62500 € | 6.136,25 € |
| Unit Price without VAT: | 687,38000 € |
|---|---|
| Unit Price with VAT: | 817,98220 € |

