


PE20DV1102 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1102-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1102 |
Description | 3 Way SMA Power Divider From 1 G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 20dB, 5° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 1 GHz ~ 2 GHz | |
Specifications | Isolation (Min) 20dB, 5° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 2.047" L x 1.614" W x 0.413" H (52.00mm x 41.00mm x 10.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,62000 € | 299,62 € |
| 10 | 265,89900 € | 2.658,99 € |
| 25 | 254,25600 € | 6.356,40 € |
| Unit Price without VAT: | 299,62000 € |
|---|---|
| Unit Price with VAT: | 356,54780 € |

