
PE20DV1100 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1100-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1100 |
Description | 3 Way N Power Divider From 0.7 G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 700 MHz ~ 2.7 GHz Isolation (Min) 18dB, 1.35 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 700 MHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 18dB, 1.35 VSWR (Max) | |
Size / Dimension | 4.724" L x 2.205" W x 1.004" H (120.00mm x 56.00mm x 25.50mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,78000 € | 384,78 € |
| 10 | 342,10100 € | 3.421,01 € |
| 25 | 327,37400 € | 8.184,35 € |
| Unit Price without VAT: | 384,78000 € |
|---|---|
| Unit Price with VAT: | 457,88820 € |

