
PE20DV1073 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1073-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1073 |
Description | 2 WAY 10W DIV 1.85MM 10-65GHZ |
Customer Reference | |
Detailed Description | RF Power Divider 10 GHz ~ 65 GHz Isolation (Min) 15dB, 15° Imbalance (Max), 2.5 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Insertion Loss | 2.5dB | |
Frequency | 10 GHz ~ 65 GHz | |
Specifications | Isolation (Min) 15dB, 15° Imbalance (Max), 2.5 VSWR (Max) | |
Size / Dimension | 1.000" L x 1.000" W x 0.375" H (25.40mm x 25.40mm x 9.53mm) | |
Package / Case | Module |

